6 Conductor Multi-Conductor Cable Orange 16 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0027959

DigiKey Part Number
2181-0027959-ND
2181-0027959-DS-ND
Manufacturer
Manufacturer Product Number
0027959
Description
CABLE 6 COND 16 AWG ORANGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 6 Conductor Multi-Conductor Cable Orange 16 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.472" (11.99mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Shield Type
Braid
Part Status
Active
Jacket Color
Orange
Cable Type
Voltage
1000 V
Number of Conductors
6
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Polypropylene (PP)
Conductor Strand
84/0.0059"
Shield Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 201 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1311,40000 Kč311,40 Kč
5277,88800 Kč1 389,44 Kč
10264,49100 Kč2 644,91 Kč
25247,62520 Kč6 190,63 Kč
50235,48000 Kč11 774,00 Kč
100223,83240 Kč22 383,24 Kč
Spool
LengthUnit Price (Per Foot)Ext Price
1 640163,45227 Kč268 061,72 Kč
Manufacturers Standard Package
Unit Price without VAT:311,40000 Kč
Unit Price with VAT:376,79400 Kč