8 (2 Twisted Pairs + 4) Conductor Multi-Conductor Cable Orange 16 AWG, 19 AWG Foil, Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0027969

DigiKey Part Number
2181-0027969-25-ND
Manufacturer
Manufacturer Product Number
0027969
Description
CABLE 8COND 16AWG/19AWG ORNG 25'
Customer Reference
Detailed Description
8 (2 Twisted Pairs + 4) Conductor Multi-Conductor Cable Orange 16 AWG, 19 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8 (2 Twisted Pairs + 4)
Wire Gauge
Conductor Strand
84/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.481" (12.22mm)
Shield Type
Foil, Braid
Length
25.00' (7.62m)
Jacket Color
Orange
Ratings
UL Style 20234
Features
Abrasion Resistant, Flame Retardant, Oil Resistant
Voltage
1000 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 8COND 16AWG/19AWG FOOT
In-Stock: 456
Unit Price: 282,28000 Kč
CABLE 8COND 16AWG/19AWG 100'
In-Stock: 0
Unit Price:
CABLE 8COND 16AWG/19AWG ORNG 50'
In-Stock: 0
Unit Price:
CABLE 8COND 16AWG/19AWG ORNG 10'
In-Stock: 0
Unit Price: