
0027970 | |
|---|---|
DigiKey Part Number | 2181-0027970-ND |
Manufacturer | |
Manufacturer Product Number | 0027970 |
Description | LFLEX SERVO FD 796 CP 4G2,5+2X(2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (2 Twisted Pairs + 4) Conductor Multi-Conductor Cable Orange 14 AWG, 18 AWG Foil, Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (2 Twisted Pairs + 4) | |
Wire Gauge | ||
Conductor Strand | 140/0.0059"; 56/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.575" (14.61mm) | |
Shield Type | Foil, Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 188,70171 Kč | 30 947,08 Kč |
| 328 | 179,22534 Kč | 58 785,91 Kč |
| 492 | 173,85846 Kč | 85 538,36 Kč |
| 820 | 167,27665 Kč | 137 166,85 Kč |
| 1 148 | 164,14875 Kč | 188 442,77 Kč |
| Unit Price without VAT: | 188,70171 Kč |
|---|---|
| Unit Price with VAT: | 228,32907 Kč |


