
XPP1004000-02R | |
|---|---|
DigiKey Part Number | 1829-1021-ND |
Manufacturer | |
Manufacturer Product Number | XPP1004000-02R |
Description | IC MODULE IPV6 16MB |
Customer Reference | |
Detailed Description | XPort® Pro Embedded Module IPv6 XPort® Pro Lx6 16MB 16MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Module/Board Type | MPU Core | |
Core Processor | IPv6 | |
Co-Processor | XPort® Pro Lx6 | |
Speed | - | |
Flash Size | 16MB | |
RAM Size | 16MB | |
Connector Type | RJ45 | |
Size / Dimension | 0.630" L x 1.330" W (16.00mm x 33.90mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 271,01000 Kč | 1 271,01 Kč |
| Unit Price without VAT: | 1 271,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 537,92210 Kč |











