




0430450825 | |
|---|---|
DigiKey Part Number | WM10688-ND |
Manufacturer | |
Manufacturer Product Number | 0430450825 |
Description | CONN HEADER VERT 8POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450825 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide, Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,83100 Kč | 528,31 Kč |
| 25 | 49,51320 Kč | 1 237,83 Kč |
| 50 | 47,14480 Kč | 2 357,24 Kč |
| 100 | 44,89370 Kč | 4 489,37 Kč |
| 250 | 42,08168 Kč | 10 520,42 Kč |
| 500 | 40,07258 Kč | 20 036,29 Kč |
| 1 440 | 37,19213 Kč | 53 556,67 Kč |
| 2 880 | 35,41838 Kč | 102 004,93 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |








