




0430451225 | |
|---|---|
DigiKey Part Number | WM10704-ND |
Manufacturer | |
Manufacturer Product Number | 0430451225 |
Description | CONN HEADER VERT 12POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451225 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide, Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 68,09700 Kč | 680,97 Kč |
| 25 | 63,83400 Kč | 1 595,85 Kč |
| 50 | 60,78500 Kč | 3 039,25 Kč |
| 100 | 57,87890 Kč | 5 787,89 Kč |
| 250 | 54,25464 Kč | 13 563,66 Kč |
| 500 | 51,66558 Kč | 25 832,79 Kč |
| 1 008 | 49,17365 Kč | 49 567,04 Kč |
| 3 024 | 45,50941 Kč | 137 620,46 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |












