Similar
Similar
Similar
Similar

PNE20010ERX | |
|---|---|
DigiKey Part Number | 1727-7416-2-ND - Tape & Reel (TR) 1727-7416-1-ND - Cut Tape (CT) 1727-7416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20010ERX |
Description | DIODE STANDARD 200V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 200 V |
Mfr | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123W |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 1 A | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 25 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR8170TFSTAG | onsemi | 1 365 | 488-MBR8170TFSTAGCT-ND | 38,43000 Kč | Similar |
| MBR8170TFSTBG | onsemi | 0 | 488-MBR8170TFSTBGCT-ND | 35,49000 Kč | Similar |
| MBR8170TFSTWG | onsemi | 4 900 | 488-MBR8170TFSTWGCT-ND | 38,43000 Kč | Similar |
| MBR8170TFSTXG | onsemi | 5 610 | 488-MBR8170TFSTXGCT-ND | 38,43000 Kč | Similar |
| S1DLW | Taiwan Semiconductor Corporation | 15 955 | 1801-S1DLWCT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 3,91190 Kč | 391,19 Kč |
| 500 | 2,92334 Kč | 1 461,67 Kč |
| 1 000 | 2,60375 Kč | 2 603,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,19688 Kč | 6 590,64 Kč |
| 6 000 | 1,99170 Kč | 11 950,20 Kč |
| 9 000 | 1,88709 Kč | 16 983,81 Kč |
| 15 000 | 1,76949 Kč | 26 542,35 Kč |
| 21 000 | 1,69984 Kč | 35 696,64 Kč |
| 30 000 | 1,63213 Kč | 48 963,90 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |










