
MBR8170TFSTXG | |
|---|---|
DigiKey Part Number | 488-MBR8170TFSTXGTR-ND - Tape & Reel (TR) 488-MBR8170TFSTXGCT-ND - Cut Tape (CT) 488-MBR8170TFSTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR8170TFSTXG |
Description | DIODE SCHOTTKY 170V 8A 8WDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 8A Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 170 V | |
Capacitance @ Vr, F | 237pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 22,58700 Kč | 225,87 Kč |
| 100 | 15,12020 Kč | 1 512,02 Kč |
| 500 | 11,91894 Kč | 5 959,47 Kč |
| 1 000 | 10,88895 Kč | 10 888,95 Kč |
| 2 000 | 10,73445 Kč | 21 468,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,08526 Kč | 45 426,30 Kč |
| 10 000 | 8,76996 Kč | 87 699,60 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |

