


BMI-S-207-F | |
|---|---|
DigiKey Part Number | 903-1056-2-ND - Tape & Reel (TR) 903-1056-1-ND - Cut Tape (CT) 903-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-207-F |
Description | RF SHIELD 1.747" X 1.747" SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.747" (44.37mm) X 1.747" (44.37mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-207-F Models |
Category | Type Frame |
Manufacturer Laird Technologies EMI | Height - Overall 0.384" (9.75mm) |
Series | Length - Overall 1.747" (44.37mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 1.747" (44.37mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 84,66400 Kč | 846,64 Kč |
| 25 | 78,06200 Kč | 1 951,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 70,04408 Kč | 8 405,29 Kč |
| 240 | 67,48321 Kč | 16 195,97 Kč |
| 360 | 66,20086 Kč | 23 832,31 Kč |
| 600 | 64,77883 Kč | 38 867,30 Kč |
| 840 | 63,94840 Kč | 53 716,66 Kč |
| 1 200 | 63,14903 Kč | 75 778,84 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |











