


ASV-25.000MHZ-EJ-T | |
|---|---|
DigiKey Part Number | 535-9319-2-ND - Tape & Reel (TR) 535-9319-1-ND - Cut Tape (CT) 535-9319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-25.000MHZ-EJ-T |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-25.000MHZ-EJ-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 25,40200 Kč | 254,02 Kč |
| 25 | 24,03400 Kč | 600,85 Kč |
| 50 | 23,03700 Kč | 1 151,85 Kč |
| 100 | 22,08180 Kč | 2 208,18 Kč |
| 250 | 20,88304 Kč | 5 220,76 Kč |
| 500 | 20,01962 Kč | 10 009,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,19227 Kč | 19 192,27 Kč |
| 2 000 | 18,39945 Kč | 36 798,90 Kč |
| 3 000 | 17,95123 Kč | 53 853,69 Kč |
| 5 000 | 17,40233 Kč | 87 011,65 Kč |
| 7 000 | 17,05027 Kč | 119 351,89 Kč |
| 10 000 | 16,68490 Kč | 166 849,00 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |











