


BMI-S-105 | |
|---|---|
DigiKey Part Number | 903-1010-2-ND - Tape & Reel (TR) 903-1010-1-ND - Cut Tape (CT) 903-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-105 |
Description | RF SHIELD 1" X 1.5" SOLDER 1PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.000" (25.40mm) X 1.500" (38.10mm) Vent Holes in Pattern Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-105 Models |
Category | Height - Overall 0.236" (6.00mm) |
Manufacturer Laird Technologies EMI | Length - Overall 1.500" (38.10mm) |
Series | Width - Overall 1.000" (25.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ventilation Vent Holes in Pattern |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,07000 Kč | 620,70 Kč |
| 25 | 57,03040 Kč | 1 425,76 Kč |
| 100 | 51,47240 Kč | 5 147,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,82204 Kč | 12 205,51 Kč |
| 500 | 47,22534 Kč | 23 612,67 Kč |
| 750 | 46,42573 Kč | 34 819,30 Kč |
| 1 250 | 45,53979 Kč | 56 924,74 Kč |
| 1 750 | 45,02175 Kč | 78 788,06 Kč |
| 2 500 | 44,52366 Kč | 111 309,15 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |











