RF Power Divider 820 MHz ~ 1.6 GHz Isolation (Min) 18dB, 1.6 VSWR (Max), 7° Imbalance (Max) 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCS-152+

DigiKey Part Number
3157-QCS-152+TR-ND - Tape & Reel (TR)
3157-QCS-152+CT-ND - Cut Tape (CT)
3157-QCS-152+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QCS-152+
Description
RF PWR DVDR 820MHZ-1.6GHZ 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 820 MHz ~ 1.6 GHz Isolation (Min) 18dB, 1.6 VSWR (Max), 7° Imbalance (Max) 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
820 MHz ~ 1.6 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 18dB, 1.6 VSWR (Max), 7° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.079" L x 0.049" W x 0.042" H (2.00mm x 1.25mm x 1.07mm)
Part Status
Active
Package / Case
0805 (2012 Metric), 6 PC Pad
Insertion Loss
0.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1366,42000 Kč366,42 Kč
20133,54750 Kč2 670,95 Kč
50132,03540 Kč6 601,77 Kč
100125,48400 Kč12 548,40 Kč
200111,87735 Kč22 375,47 Kč
500104,06608 Kč52 033,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00091,21552 Kč91 215,52 Kč
2 00084,91591 Kč169 831,82 Kč
Manufacturers Standard Package
Unit Price without VAT:366,42000 Kč
Unit Price with VAT:443,36820 Kč