


67SLG050060050PI00 | |
|---|---|
DigiKey Part Number | 903-1591-2-ND - Tape & Reel (TR) 903-1591-1-ND - Cut Tape (CT) 903-1591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67SLG050060050PI00 |
Description | RFI FILM OVER FOAM PU SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Film Over Foam | |
Shape | Rectangle | |
Width | 0.197" (5.00mm) | |
Length | 0.197" (5.00mm) | |
Height | 0.236" (6.00mm) | |
Material | Polyurethane Foam, Tin-Copper Polyester (SN/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,19800 Kč | 179,95 Kč |
| 100 | 6,25950 Kč | 625,95 Kč |
| 250 | 5,81308 Kč | 1 453,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 5,36956 Kč | 4 564,13 Kč |
| 1 700 | 5,17835 Kč | 8 803,19 Kč |
| 2 550 | 5,08259 Kč | 12 960,60 Kč |
| 4 250 | 4,97648 Kč | 21 150,04 Kč |
| 5 950 | 4,91445 Kč | 29 240,98 Kč |
| 8 500 | 4,85479 Kč | 41 265,72 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



