RFI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI
Laird’s Precision Metals Production and Design Capabilities Overview

4980PA51H01800

DigiKey Part Number
903-1122-ND
Manufacturer
Manufacturer Product Number
4980PA51H01800
Description
GASKET FABRIC/FOAM 7X457.2MM SQ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Shape
Square
Width
0.275" (7.00mm)
Length
18.000" (457.20mm)
Height
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,80000 Kč176,80 Kč
10137,22200 Kč1 372,22 Kč
25127,29840 Kč3 182,46 Kč
100116,39190 Kč11 639,19 Kč
250111,19448 Kč27 798,62 Kč
500108,06242 Kč54 031,21 Kč
1 000105,48408 Kč105 484,08 Kč
Manufacturers Standard Package
Unit Price without VAT:176,80000 Kč
Unit Price with VAT:213,92800 Kč