
191016-023 | |
|---|---|
DigiKey Part Number | 2024-191016-023-ND |
Manufacturer | |
Manufacturer Product Number | 191016-023 |
Description | SOLENOID PULL CONTINUOUS 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull) Type 0.700" (17.78mm) Stroke 28VDC Chassis Mount |
Datasheet | Datasheet |
Category | Stroke Length 0.700" (17.78mm) |
Manufacturer Ledex Dormeyer Saia, a Division of Johnson Electric | Power (Watts) 41 W |
Packaging Bulk | DC Resistance (DCR) 19Ohm |
Part Status Active | Mounting Type Chassis Mount |
Technology Electromechanical | Termination Style Wire Leads |
Type Closed Frame (Pull) | Size / Dimension 3.375" Dia x 2.165" L (85.73mm x 54.99mm) |
Duty Cycle Continuous | Diameter - Shaft 0.437" (11.10mm) |
Voltage - Rated 28VDC | Shaft Detail Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7 010,89620 Kč | 350 544,81 Kč |
| Unit Price without VAT: | 7 010,89620 Kč |
|---|---|
| Unit Price with VAT: | 8 483,18440 Kč |

