
SBS50-HDL-RED | |
|---|---|
DigiKey Part Number | 2243-SBS50-HDL-RED-ND |
Manufacturer | |
Manufacturer Product Number | SBS50-HDL-RED |
Description | SBS50 HANDLE,RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector T Handle For SBS® 50, SBS® 75X Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | T Handle | |
For Use With/Related Products | SBS® 50, SBS® 75X Series | |
Specifications | - | |
Color | Red | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 98,46000 Kč | 984,60 Kč |
| 25 | 92,29040 Kč | 2 307,26 Kč |
| 50 | 87,88500 Kč | 4 394,25 Kč |
| 100 | 83,68750 Kč | 8 368,75 Kč |
| 250 | 78,44852 Kč | 19 612,13 Kč |
| 500 | 74,70542 Kč | 37 352,71 Kč |
| 1 000 | 71,14248 Kč | 71 142,48 Kč |
| 2 500 | 66,69351 Kč | 166 733,77 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |

