
3298060.Z | |
|---|---|
DigiKey Part Number | 3298060.Z-ND |
Manufacturer | |
Manufacturer Product Number | 3298060.Z |
Description | FUSE BRD MNT 60A 32VDC MOD 480PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Module |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 2kA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Bolt Mount | Size / Dimension 1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,84000 Kč | 345,84 Kč |
| 5 | 286,83200 Kč | 1 434,16 Kč |
| 10 | 264,65900 Kč | 2 646,59 Kč |
| 50 | 219,34940 Kč | 10 967,47 Kč |
| 100 | 202,19180 Kč | 20 219,18 Kč |
| 480 | 177,18900 Kč | 85 050,72 Kč |
| Unit Price without VAT: | 345,84000 Kč |
|---|---|
| Unit Price with VAT: | 418,46640 Kč |







