


4056AB51K01200 | |
|---|---|
DigiKey Part Number | 4056AB51K01200-ND |
Manufacturer | |
Manufacturer Product Number | 4056AB51K01200 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.201" (5.10mm) | |
Length | 12.000" (304.80mm) | |
Height | 0.059" (1.50mm) | |
Material | Polyurethane Foam, Nickel-Copper Polyester (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,88000 Kč | 81,88 Kč |
| 10 | 61,92900 Kč | 619,29 Kč |
| 25 | 56,90240 Kč | 1 422,56 Kč |
| 147 | 50,19925 Kč | 7 379,29 Kč |
| 294 | 48,35915 Kč | 14 217,59 Kč |
| 588 | 46,84449 Kč | 27 544,56 Kč |
| 1 029 | 45,81985 Kč | 47 148,63 Kč |
| 2 646 | 44,41677 Kč | 117 526,77 Kč |
| Unit Price without VAT: | 81,88000 Kč |
|---|---|
| Unit Price with VAT: | 99,07480 Kč |






