4358AB51K01800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4358AB51K01800

DigiKey Part Number
903-4358AB51K01800-ND
Manufacturer
Manufacturer Product Number
4358AB51K01800
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
D-Shape
Width
0.098" (2.49mm)
Length
18.000" (457.20mm)
Height
0.630" (16.00mm)
Material
Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,67000 Kč105,67 Kč
1080,53700 Kč805,37 Kč
2574,25600 Kč1 856,40 Kč
10067,34320 Kč6 734,32 Kč
25064,04672 Kč16 011,68 Kč
50062,06004 Kč31 030,02 Kč
1 00060,42487 Kč60 424,87 Kč
2 50058,69860 Kč146 746,50 Kč
Manufacturers Standard Package
Unit Price without VAT:105,67000 Kč
Unit Price with VAT:127,86070 Kč