


4084PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1026-ND |
Manufacturer | |
Manufacturer Product Number | 4084PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Laird Technologies EMI | Length 18.000" (457.20mm) |
Series | Height 0.500" (12.70mm) |
Packaging Bulk | Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) |
Part Status Active | Attachment Method Adhesive |
Type Fabric Over Foam | Shelf Life 12 Months |
Shape Square | Storage/Refrigeration Temperature 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,79000 Kč | 350,79 Kč |
| 18 | 266,26667 Kč | 4 792,80 Kč |
| 27 | 258,99444 Kč | 6 992,85 Kč |
| 108 | 239,54083 Kč | 25 870,41 Kč |
| 252 | 236,17778 Kč | 59 516,80 Kč |
| Unit Price without VAT: | 350,79000 Kč |
|---|---|
| Unit Price with VAT: | 424,45590 Kč |



