


0097060602 | |
|---|---|
DigiKey Part Number | 903-1223-ND |
Manufacturer | |
Manufacturer Product Number | 0097060602 |
Description | RFI FINGERSTOCK BECU NICKEL CLIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel, Tin Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0097060602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.380" (9.65mm) | |
Length | 15.984" (406.00mm) | |
Height | 0.200" (5.08mm) | |
Material | Beryllium Copper | |
Plating | Nickel, Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,87000 Kč | 472,87 Kč |
| 20 | 360,44100 Kč | 7 208,82 Kč |
| 40 | 345,36450 Kč | 13 814,58 Kč |
| 100 | 329,44390 Kč | 32 944,39 Kč |
| 260 | 316,67812 Kč | 82 336,31 Kč |
| 500 | 309,72260 Kč | 154 861,30 Kč |
| Unit Price without VAT: | 472,87000 Kč |
|---|---|
| Unit Price with VAT: | 572,17270 Kč |







