RFI Fingerstock Beryllium Copper Nickel, Tin Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Nickel, Tin Clip
Laird’s Precision Metals Production and Design Capabilities Overview

0097064002

DigiKey Part Number
903-1447-ND
Manufacturer
Manufacturer Product Number
0097064002
Description
RFI FINGERSTOCK BECU NICKEL CLIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Nickel, Tin Clip
Datasheet
 Datasheet
EDA/CAD Models
0097064002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.260" (6.60mm)
Manufacturer
Laird Technologies EMI
Material
Beryllium Copper
Series
Plating
Nickel, Tin
Packaging
Box
Plating - Thickness
299.99µin (7.62µm)
Part Status
Active
Attachment Method
Clip
Type
Fingerstock
Operating Temperature
121°C
Width
1.090" (27.68mm)
Shelf Life
12 Months
Length
15.984" (406.00mm)
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1502,83000 Kč502,83 Kč
10403,76200 Kč4 037,62 Kč
31374,04000 Kč11 595,24 Kč
124350,18403 Kč43 422,82 Kč
Manufacturers Standard Package
Unit Price without VAT:502,83000 Kč
Unit Price with VAT:608,42430 Kč