


0097061102 | |
|---|---|
DigiKey Part Number | 903-1429-ND |
Manufacturer | |
Manufacturer Product Number | 0097061102 |
Description | RFI FINGERSTOCK BECU CLIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0097061102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.300" (7.62mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.170" (4.32mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,01000 Kč | 341,01 Kč |
| 10 | 270,37000 Kč | 2 703,70 Kč |
| 48 | 242,64063 Kč | 11 646,75 Kč |
| 144 | 229,33750 Kč | 33 024,60 Kč |
| 288 | 228,87090 Kč | 65 914,82 Kč |
| Unit Price without VAT: | 341,01000 Kč |
|---|---|
| Unit Price with VAT: | 412,62210 Kč |



