


0097097602 | |
|---|---|
DigiKey Part Number | 903-1176-ND |
Manufacturer | |
Manufacturer Product Number | 0097097602 |
Description | RFI FINGERSTOCK BECU CLIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.295" (7.49mm) | |
Length | 17.056" (433.22mm) | |
Height | 0.176" (4.47mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,27000 Kč | 300,27 Kč |
| 20 | 224,67850 Kč | 4 493,57 Kč |
| 40 | 214,54700 Kč | 8 581,88 Kč |
| 100 | 203,84440 Kč | 20 384,44 Kč |
| 260 | 195,26119 Kč | 50 767,91 Kč |
| 500 | 190,58330 Kč | 95 291,65 Kč |
| 1 000 | 186,47904 Kč | 186 479,04 Kč |
| Unit Price without VAT: | 300,27000 Kč |
|---|---|
| Unit Price with VAT: | 363,32670 Kč |





