


0097060702 | |
|---|---|
DigiKey Part Number | 903-1428-ND |
Manufacturer | |
Manufacturer Product Number | 0097060702 |
Description | RFI FINGERSTOCK BECU NICKEL CLIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel, Tin Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0097060702 Models |
Category | Height 0.280" (7.11mm) |
Manufacturer Laird Technologies EMI | Material Beryllium Copper |
Series | Plating Nickel, Tin |
Packaging Box | Plating - Thickness 299.99µin (7.62µm) |
Part Status Active | Attachment Method Clip |
Type Fingerstock | Operating Temperature 121°C |
Width 0.330" (8.38mm) | Shelf Life 12 Months |
Length 15.984" (406.00mm) | Storage/Refrigeration Temperature 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,67000 Kč | 469,67 Kč |
| 10 | 376,19200 Kč | 3 761,92 Kč |
| 33 | 346,89030 Kč | 11 447,38 Kč |
| 132 | 324,93341 Kč | 42 891,21 Kč |
| Unit Price without VAT: | 469,67000 Kč |
|---|---|
| Unit Price with VAT: | 568,30070 Kč |






