

0097011002 | |
---|---|
DigiKey Part Number | 903-1187-ND |
Manufacturer | |
Manufacturer Product Number | 0097011002 |
Description | FINGERSTOCK BECU 19.6X406.4MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | - | |
Width | 0.772" (19.60mm) | |
Length | 16.000" (406.40mm) | |
Height | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 373,07000 Kč | 373,07 Kč |
20 | 281,79850 Kč | 5 635,97 Kč |
40 | 269,55050 Kč | 10 782,02 Kč |
100 | 256,62140 Kč | 25 662,14 Kč |
260 | 246,25065 Kč | 64 025,17 Kč |
500 | 240,59734 Kč | 120 298,67 Kč |
Unit Price without VAT: | 373,07000 Kč |
---|---|
Unit Price with VAT: | 451,41470 Kč |