


0097043602 | |
|---|---|
DigiKey Part Number | 903-1397-ND |
Manufacturer | |
Manufacturer Product Number | 0097043602 |
Description | RFI FINGERSTOCK BECU HARDWARE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.940" (23.88mm) | |
Length | 16.125" (409.57mm) | |
Height | 0.250" (6.35mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Hardware, Rivet, Solder | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,37000 Kč | 416,37 Kč |
| 10 | 332,16900 Kč | 3 321,69 Kč |
| 25 | 311,12760 Kč | 7 778,19 Kč |
| 100 | 288,01450 Kč | 28 801,45 Kč |
| 250 | 276,99612 Kč | 69 249,03 Kč |
| 500 | 270,35652 Kč | 135 178,26 Kč |
| Unit Price without VAT: | 416,37000 Kč |
|---|---|
| Unit Price with VAT: | 503,80770 Kč |



