


0077008402 | |
|---|---|
DigiKey Part Number | 903-1372-ND |
Manufacturer | |
Manufacturer Product Number | 0077008402 |
Description | RFI FINGERSTOCK BECU ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.370" (9.40mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.130" (3.30mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,38000 Kč | 328,38 Kč |
| 10 | 260,07300 Kč | 2 600,73 Kč |
| 50 | 232,66560 Kč | 11 633,28 Kč |
| 100 | 224,18460 Kč | 22 418,46 Kč |
| 250 | 215,22784 Kč | 53 806,96 Kč |
| 500 | 209,83104 Kč | 104 915,52 Kč |
| 1 000 | 205,38801 Kč | 205 388,01 Kč |
| Unit Price without VAT: | 328,38000 Kč |
|---|---|
| Unit Price with VAT: | 397,33980 Kč |







