


0077008202 | |
|---|---|
DigiKey Part Number | 903-1370-ND |
Manufacturer | |
Manufacturer Product Number | 0077008202 |
Description | RFI FINGERSTOCK BECU ADH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 1.100" (27.94mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.400" (10.16mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,68000 Kč | 494,68 Kč |
| 10 | 396,83500 Kč | 3 968,35 Kč |
| 25 | 372,38280 Kč | 9 309,57 Kč |
| 100 | 345,52100 Kč | 34 552,10 Kč |
| 300 | 330,53833 Kč | 99 161,50 Kč |
| 500 | 324,99726 Kč | 162 498,63 Kč |
| Unit Price without VAT: | 494,68000 Kč |
|---|---|
| Unit Price with VAT: | 598,56280 Kč |


