


0077007902 | |
|---|---|
DigiKey Part Number | 903-1368-ND |
Manufacturer | |
Manufacturer Product Number | 0077007902 |
Description | RFI FINGERSTOCK BECU ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.320" (8.13mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.100" (2.54mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,01000 Kč | 321,01 Kč |
| 10 | 254,03100 Kč | 2 540,31 Kč |
| 51 | 226,91902 Kč | 11 572,87 Kč |
| 102 | 218,64755 Kč | 22 302,05 Kč |
| 255 | 209,91639 Kč | 53 528,68 Kč |
| 510 | 204,65512 Kč | 104 374,11 Kč |
| 1 020 | 200,32439 Kč | 204 330,88 Kč |
| Unit Price without VAT: | 321,01000 Kč |
|---|---|
| Unit Price with VAT: | 388,42210 Kč |





