


0077006102 | |
|---|---|
DigiKey Part Number | 903-1352-ND |
Manufacturer | |
Manufacturer Product Number | 0077006102 |
Description | RFI FINGERSTOCK BECU SLOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.320" (8.13mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.110" (2.79mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,65000 Kč | 313,65 Kč |
| 10 | 247,99000 Kč | 2 479,90 Kč |
| 74 | 216,88041 Kč | 16 049,15 Kč |
| 148 | 209,58122 Kč | 31 018,02 Kč |
| 296 | 203,57483 Kč | 60 258,15 Kč |
| 518 | 199,51012 Kč | 103 346,24 Kč |
| 1 036 | 195,28427 Kč | 202 314,50 Kč |
| Unit Price without VAT: | 313,65000 Kč |
|---|---|
| Unit Price with VAT: | 379,51650 Kč |





