


0077001002 | |
|---|---|
DigiKey Part Number | 903-1165-ND |
Manufacturer | |
Manufacturer Product Number | 0077001002 |
Description | RFI FINGERSTOCK BECU NICKEL SLOT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel, Tin Slot |
Datasheet | Datasheet |
EDA/CAD Models | 0077001002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.320" (8.13mm) | |
Length | 15.984" (406.00mm) | |
Height | 0.110" (2.79mm) | |
Material | Beryllium Copper | |
Plating | Nickel, Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 20 | 124,65450 Kč | 2 493,09 Kč |
| 40 | 118,48650 Kč | 4 739,46 Kč |
| 100 | 111,98020 Kč | 11 198,02 Kč |
| 260 | 106,75869 Kč | 27 757,26 Kč |
| 500 | 103,91322 Kč | 51 956,61 Kč |
| 1 000 | 101,41614 Kč | 101 416,14 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |




