RFI Fingerstock Beryllium Copper Nickel, Tin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Nickel, Tin Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

0077008102

DigiKey Part Number
903-1369-ND
Manufacturer
Manufacturer Product Number
0077008102
Description
RFI FINGERSTOCK BECU NICKEL ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Box
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.280" (7.11mm)
Length
23.976" (609.00mm)
Height
0.110" (2.79mm)
Material
Beryllium Copper
Plating
Nickel, Tin
Plating - Thickness
299.99µin (7.62µm)
Attachment Method
Adhesive
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1330,49000 Kč330,49 Kč
10261,63000 Kč2 616,30 Kč
50234,09280 Kč11 704,64 Kč
100225,56760 Kč22 556,76 Kč
250216,56492 Kč54 141,23 Kč
500211,13908 Kč105 569,54 Kč
1 000206,67543 Kč206 675,43 Kč
Manufacturers Standard Package
Unit Price without VAT:330,49000 Kč
Unit Price with VAT:399,89290 Kč