0077005702
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0077005702
Laird’s Precision Metals Production and Design Capabilities Overview

0077005702

DigiKey Part Number
903-1158-ND
Manufacturer
Manufacturer Product Number
0077005702
Description
RFI FINGERSTOCK BECU SLOT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bag
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.600" (15.24mm)
Length
16.000" (406.40mm)
Height
0.220" (5.59mm)
Material
Beryllium Copper
Plating
-
Plating - Thickness
-
Attachment Method
Slot
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1290,49000 Kč290,49 Kč
20217,16250 Kč4 343,25 Kč
40207,30575 Kč8 292,23 Kč
100196,89960 Kč19 689,96 Kč
260188,55700 Kč49 024,82 Kč
500184,00900 Kč92 004,50 Kč
1 000180,01939 Kč180 019,39 Kč
Manufacturers Standard Package
Unit Price without VAT:290,49000 Kč
Unit Price with VAT:351,49290 Kč