
LI0402E190R-10 | |
|---|---|
DigiKey Part Number | 240-LI0402E190R-10TR-ND - Tape & Reel (TR) 240-LI0402E190R-10CT-ND - Cut Tape (CT) 240-LI0402E190R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0402E190R-10 |
Description | FERRITE BEAD 19 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Ohms 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 19 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.040" L x 0.020" W (1.01mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,96560 Kč | 49,14 Kč |
| 50 | 1,76380 Kč | 88,19 Kč |
| 100 | 1,57690 Kč | 157,69 Kč |
| 250 | 1,35396 Kč | 338,49 Kč |
| 500 | 1,20024 Kč | 600,12 Kč |
| 1 000 | 1,05788 Kč | 1 057,88 Kč |
| 5 000 | 0,85134 Kč | 4 256,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69556 Kč | 6 955,60 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |










