
MI0402K121R-10 | |
|---|---|
DigiKey Part Number | 240-MI0402K121R-10TR-ND - Tape & Reel (TR) 240-MI0402K121R-10CT-ND - Cut Tape (CT) 240-MI0402K121R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0402K121R-10 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 2A 130mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.040" L x 0.020" W (1.01mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 2,51140 Kč | 251,14 Kč |
| 1 000 | 2,06515 Kč | 2 065,15 Kč |
| 5 000 | 1,80154 Kč | 9 007,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,69876 Kč | 16 987,60 Kč |
| 20 000 | 1,60198 Kč | 32 039,60 Kč |
| 30 000 | 1,54799 Kč | 46 439,70 Kč |
| 50 000 | 1,48264 Kč | 74 132,00 Kč |
| 70 000 | 1,44114 Kč | 100 879,80 Kč |
| 100 000 | 1,39848 Kč | 139 848,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |









