80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI0402B800R-10

DigiKey Part Number
240-2553-2-ND - Tape & Reel (TR)
240-2553-1-ND - Cut Tape (CT)
240-2553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LI0402B800R-10
Description
FERRITE BEAD 80 OHM 0402 1LN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
800mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.020" (0.50mm)
Number of Lines
1
Size / Dimension
0.040" L x 0.020" W (1.01mm x 0.50mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,25500 Kč32,55 Kč
252,81360 Kč70,34 Kč
502,51980 Kč125,99 Kč
1002,25100 Kč225,10 Kč
2501,92592 Kč481,48 Kč
5001,70210 Kč851,05 Kč
1 0001,49422 Kč1 494,22 Kč
5 0001,29474 Kč6 473,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,05777 Kč10 577,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč