
LFB220140-000 | |
|---|---|
DigiKey Part Number | 240-2137-ND |
Manufacturer | |
Manufacturer Product Number | LFB220140-000 |
Description | FERRITE CORE 28 OHM SOLID 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 28Ohm @ 5MHz ID 0.551" Dia (14.00mm) OD 0.870" Dia (22.10mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 28Ohm @ 5MHz | |
Material | LF | |
Inner Dimension | 0.551" Dia (14.00mm) | |
Outer Dimension | 0.870" Dia (22.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,12900 Kč | 191,29 Kč |
| 25 | 16,42040 Kč | 410,51 Kč |
| 50 | 14,55160 Kč | 727,58 Kč |
| 100 | 12,82350 Kč | 1 282,35 Kč |
| 441 | 9,52528 Kč | 4 200,65 Kč |
| 882 | 8,45158 Kč | 7 454,29 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |








