
LFB250150-000 | |
|---|---|
DigiKey Part Number | 240-2285-ND |
Manufacturer | |
Manufacturer Product Number | LFB250150-000 |
Description | FERRITE CORE 26 OHM SOLID 15MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 26Ohm @ 5MHz ID 0.591" Dia (15.00mm) OD 0.984" Dia (25.00mm) Length 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 26Ohm @ 5MHz | |
Material | LF | |
Inner Dimension | 0.591" Dia (15.00mm) | |
Outer Dimension | 0.984" Dia (25.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 31,03500 Kč | 310,35 Kč |
| 25 | 26,53320 Kč | 663,33 Kč |
| 50 | 23,41280 Kč | 1 170,64 Kč |
| 100 | 20,52130 Kč | 2 052,13 Kč |
| 250 | 17,00756 Kč | 4 251,89 Kč |
| 504 | 14,96899 Kč | 7 544,37 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |




