
LFB310190-000 | |
|---|---|
DigiKey Part Number | 240-2139-ND |
Manufacturer | |
Manufacturer Product Number | LFB310190-000 |
Description | FERRITE CORE 22 OHM SOLID 19MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 22Ohm @ 5MHz ID 0.748" Dia (19.00mm) OD 1.220" Dia (31.00mm) Length 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LFB310190-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 22Ohm @ 5MHz | |
Material | LF | |
Inner Dimension | 0.748" Dia (19.00mm) | |
Outer Dimension | 1.220" Dia (31.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 39,81200 Kč | 398,12 Kč |
| 25 | 33,94120 Kč | 848,53 Kč |
| 50 | 29,88020 Kč | 1 494,01 Kč |
| 100 | 26,10470 Kč | 2 610,47 Kč |
| 252 | 21,47794 Kč | 5 412,44 Kč |
| 504 | 20,10308 Kč | 10 131,95 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |



