
LFB360230-300 | |
|---|---|
DigiKey Part Number | 240-2287-ND |
Manufacturer | |
Manufacturer Product Number | LFB360230-300 |
Description | FERRITE CORE 19 OHM SOLID 23MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 19Ohm @ 5MHz ID 0.906" Dia (23.00mm) OD 1.417" Dia (36.00mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 19Ohm @ 5MHz | |
Material | LF | |
Inner Dimension | 0.906" Dia (23.00mm) | |
Outer Dimension | 1.417" Dia (36.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 72,71600 Kč | 727,16 Kč |
| 25 | 61,54080 Kč | 1 538,52 Kč |
| 50 | 53,78840 Kč | 2 689,42 Kč |
| 120 | 44,76075 Kč | 5 371,29 Kč |
| 360 | 41,18758 Kč | 14 827,53 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |








