
HZ0603A222R-10 | |
|---|---|
DigiKey Part Number | 240-2377-2-ND - Tape & Reel (TR) 240-2377-1-ND - Cut Tape (CT) 240-2377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0603A222R-10 |
Description | FERRITE BEAD 2.2 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0603A222R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,48560 Kč | 87,14 Kč |
| 50 | 3,12040 Kč | 156,02 Kč |
| 100 | 2,78220 Kč | 278,22 Kč |
| 250 | 2,37612 Kč | 594,03 Kč |
| 500 | 2,09602 Kč | 1 048,01 Kč |
| 1 000 | 1,83544 Kč | 1 835,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,36734 Kč | 5 469,36 Kč |
| 8 000 | 1,35962 Kč | 10 876,96 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











