
28B0625-100 | |
|---|---|
DigiKey Part Number | 240-2115-ND |
Manufacturer | |
Manufacturer Product Number | 28B0625-100 |
Description | FERRITE 24 OHM CLIP 8MM X 0.60MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 280Ohm @ 100MHz ID 0.310" Dia (7.87mm) OD 0.625" Dia (15.88mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0625-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 280Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.310" Dia (7.87mm) | |
Outer Dimension | 0.625" Dia (15.88mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 23,40800 Kč | 234,08 Kč |
| 25 | 20,05640 Kč | 501,41 Kč |
| 50 | 17,73680 Kč | 886,84 Kč |
| 100 | 15,58960 Kč | 1 558,96 Kč |
| 440 | 11,48948 Kč | 5 055,37 Kč |
| 880 | 11,35648 Kč | 9 993,70 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |







