
28B0563-100 | |
---|---|
DigiKey Part Number | 240-2609-ND |
Manufacturer | |
Manufacturer Product Number | 28B0563-100 |
Description | FERRITE CORE 217OHM SOLID 7.26MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 217Ohm @ 100MHz ID 0.286" Dia (7.26mm) OD 0.562" Dia (14.27mm) Length 0.800" (20.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0563-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 217Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.286" Dia (7.26mm) | |
Outer Dimension | 0.562" Dia (14.27mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.800" (20.32mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,25000 Kč | 21,25 Kč |
10 | 14,87300 Kč | 148,73 Kč |
25 | 12,78960 Kč | 319,74 Kč |
50 | 11,34820 Kč | 567,41 Kč |
100 | 10,02130 Kč | 1 002,13 Kč |
250 | 8,40948 Kč | 2 102,37 Kč |
500 | 7,28966 Kč | 3 644,83 Kč |
1 320 | 6,66560 Kč | 8 798,59 Kč |
Unit Price without VAT: | 21,25000 Kč |
---|---|
Unit Price with VAT: | 25,71250 Kč |