
28B0485-000 | |
|---|---|
DigiKey Part Number | 240-2114-ND |
Manufacturer | |
Manufacturer Product Number | 28B0485-000 |
Description | FERRITE CORE 320OHM SOLID 4.88MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 320Ohm @ 100MHz ID 0.192" Dia (4.88mm) OD 0.485" Dia (12.32mm) Length 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0485-000 Models |
Category | Impedance @ Frequency 320Ohm @ 100MHz |
Manufacturer Laird-Signal Integrity Products | Material 28 |
Series | Inner Dimension 0.192" Dia (4.88mm) |
Packaging Tray | Outer Dimension 0.485" Dia (12.32mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 1.000" (25.40mm) |
Design Solid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2643480002 | Fair-Rite Products Corp. | 23 262 | 1934-1240-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 14,25360 Kč | 356,34 Kč |
| 50 | 12,64920 Kč | 632,46 Kč |
| 100 | 11,16040 Kč | 1 116,04 Kč |
| 250 | 9,35924 Kč | 2 339,81 Kč |
| 575 | 7,86311 Kč | 4 521,29 Kč |
| 1 150 | 6,85959 Kč | 7 888,53 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











