
28B0384-200 | |
|---|---|
DigiKey Part Number | 240-2298-ND |
Manufacturer | |
Manufacturer Product Number | 28B0384-200 |
Description | FERRITE CORE 322 OHM SOLID 3.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 322Ohm @ 100MHz ID 0.150" Dia (3.80mm) OD 0.384" Dia (9.75mm) Length 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0384-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 322Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.150" Dia (3.80mm) | |
Outer Dimension | 0.384" Dia (9.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 8,77720 Kč | 219,43 Kč |
| 50 | 7,81540 Kč | 390,77 Kč |
| 100 | 6,92510 Kč | 692,51 Kč |
| 250 | 5,85088 Kč | 1 462,72 Kč |
| 500 | 5,10462 Kč | 2 552,31 Kč |
| 1 125 | 4,29666 Kč | 4 833,74 Kč |
| 5 625 | 4,02635 Kč | 22 648,22 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |







