
28B0275-000 | |
|---|---|
DigiKey Part Number | 240-2290-ND |
Manufacturer | |
Manufacturer Product Number | 28B0275-000 |
Description | FERRITE CORE 146 OHM SOLID 3.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 146Ohm @ 100MHz ID 0.150" Dia (3.80mm) OD 0.276" Dia (7.00mm) Length 0.531" (13.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0275-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 146Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.150" Dia (3.80mm) | |
Outer Dimension | 0.276" Dia (7.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 25 | 5,37560 Kč | 134,39 Kč |
| 50 | 4,80020 Kč | 240,01 Kč |
| 100 | 4,27100 Kč | 427,10 Kč |
| 250 | 3,63012 Kč | 907,53 Kč |
| 500 | 3,18666 Kč | 1 593,33 Kč |
| 1 936 | 2,40805 Kč | 4 661,98 Kč |
| 5 808 | 2,26043 Kč | 13 128,58 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



