
28A2026-0A2 | |
|---|---|
DigiKey Part Number | 240-2122-ND |
Manufacturer | |
Manufacturer Product Number | 28A2026-0A2 |
Description | FERRITE CORE 270OHM HINGED 6.8MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 270Ohm @ 100MHz ID 0.268" Dia (6.80mm) OD 0.827" Dia (21.00mm) Length 1.642" (41.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28A2026-0A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 270Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.268" Dia (6.80mm) | |
Outer Dimension | 0.827" Dia (21.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.642" (41.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 32,31600 Kč | 323,16 Kč |
| 25 | 27,59960 Kč | 689,99 Kč |
| 50 | 24,34920 Kč | 1 217,46 Kč |
| 100 | 21,33400 Kč | 2 133,40 Kč |
| 400 | 15,91123 Kč | 6 364,49 Kč |
| 800 | 15,69548 Kč | 12 556,38 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |













