RTD 2-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-4738-001

DigiKey Part Number
5425-XE-4738-001-ND
Manufacturer
Manufacturer Product Number
XE-4738-001
Description
PT100 WIREWOUND CLASS A 1.5X8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RTD 2-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
-
Operating Temperature
-200°C ~ 650°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
-
Mounting Type
Through Hole
Grade
-
Qualification
-
Package / Case
2-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1690,83000 Kč690,83 Kč
5633,63600 Kč3 168,18 Kč
10612,38600 Kč6 123,86 Kč
25586,97800 Kč14 674,45 Kč
50569,58760 Kč28 479,38 Kč
100553,63120 Kč55 363,12 Kč
Manufacturers Standard Package
Unit Price without VAT:690,83000 Kč
Unit Price with VAT:835,90430 Kč