
XE-3557-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3557-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3557-001 |
Description | PFA ANSI T, 1/0.3MM, 5M BARE TAI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,49000 Kč | 439,49 Kč |
| 5 | 419,54000 Kč | 2 097,70 Kč |
| 10 | 411,24600 Kč | 4 112,46 Kč |
| 25 | 400,51600 Kč | 10 012,90 Kč |
| 50 | 392,57860 Kč | 19 628,93 Kč |
| 100 | 384,80090 Kč | 38 480,09 Kč |
| 250 | 374,75216 Kč | 93 688,04 Kč |
| 500 | 367,32516 Kč | 183 662,58 Kč |
| Unit Price without VAT: | 439,49000 Kč |
|---|---|
| Unit Price with VAT: | 531,78290 Kč |






